
CL10Y475KO96PNC | |
|---|---|
DigiKey Part Number | 1276-CL10Y475KO96PNCTR-ND - Tape & Reel (TR) 1276-CL10Y475KO96PNCCT-ND - Cut Tape (CT) 1276-CL10Y475KO96PNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10Y475KO96PNC |
Description | 0603 4.7UF X7S 16V 10% |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱8.63500 | ₱86.35 |
| 50 | ₱6.20520 | ₱310.26 |
| 100 | ₱5.46070 | ₱546.07 |
| 500 | ₱4.20900 | ₱2,104.50 |
| 1,000 | ₱3.82430 | ₱3,824.30 |
| 2,500 | ₱3.41865 | ₱8,546.62 |
| 5,000 | ₱3.17437 | ₱15,871.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.24786 | ₱12,991.44 |
| 8,000 | ₱3.03385 | ₱24,270.80 |
| 12,000 | ₱2.92668 | ₱35,120.16 |
| 20,000 | ₱2.80799 | ₱56,159.80 |
| 28,000 | ₱2.73862 | ₱76,681.36 |
| 40,000 | ₱2.67189 | ₱106,875.60 |

