
CL21A106MQFNNNE | |
|---|---|
DigiKey Part Number | 1276-1298-2-ND - Tape & Reel (TR) 1276-1298-1-ND - Cut Tape (CT) 1276-1298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A106MQFNNNE |
Description | CAP CER 10UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A106MQFNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.15600 | ₱31.56 |
| 50 | ₱2.16760 | ₱108.38 |
| 100 | ₱1.86990 | ₱186.99 |
| 500 | ₱1.36250 | ₱681.25 |
| 1,000 | ₱1.20767 | ₱1,207.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱1.08024 | ₱2,160.48 |
| 4,000 | ₱0.97588 | ₱3,903.52 |
| 6,000 | ₱0.92372 | ₱5,542.32 |
| 10,000 | ₱0.86592 | ₱8,659.20 |
| 14,000 | ₱0.83217 | ₱11,650.38 |
| 20,000 | ₱0.79973 | ₱15,994.60 |

