
CL21A226MAYNNNE | |
|---|---|
DigiKey Part Number | 1276-CL21A226MAYNNNETR-ND - Tape & Reel (TR) 1276-CL21A226MAYNNNECT-ND - Cut Tape (CT) 1276-CL21A226MAYNNNEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A226MAYNNNE |
Description | CAP CER 22UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A226MAYNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.48000 | ₱15.48 |
| 10 | ₱8.87300 | ₱88.73 |
| 50 | ₱6.37180 | ₱318.59 |
| 100 | ₱5.60960 | ₱560.96 |
| 500 | ₱4.33404 | ₱2,167.02 |
| 1,000 | ₱3.94042 | ₱3,940.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱3.61677 | ₱7,233.54 |
| 4,000 | ₱3.35043 | ₱13,401.72 |
| 6,000 | ₱3.21719 | ₱19,303.14 |
| 10,000 | ₱3.06962 | ₱30,696.20 |
| 14,000 | ₱2.98337 | ₱41,767.18 |
| 20,000 | ₱2.90041 | ₱58,008.20 |

