


HCM1A0703-R15-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0703-R15-RTR-ND - Tape & Reel (TR) 283-HCM1A0703-R15-RCT-ND - Cut Tape (CT) 283-HCM1A0703-R15-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0703-R15-R |
Description | FIXED IND 150NH 18.5A 1.8 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Inductor 18.5 A 1.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 36A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.268" W (7.10mm x 6.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱78.61000 | ₱78.61 |
| 10 | ₱64.79000 | ₱647.90 |
| 25 | ₱59.93120 | ₱1,498.28 |
| 50 | ₱56.50100 | ₱2,825.05 |
| 100 | ₱53.27340 | ₱5,327.34 |
| 250 | ₱49.28596 | ₱12,321.49 |
| 500 | ₱46.47282 | ₱23,236.41 |
| 1,000 | ₱44.18908 | ₱44,189.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱41.32770 | ₱82,655.40 |
| 4,000 | ₱38.97801 | ₱155,912.04 |
| 6,000 | ₱37.66786 | ₱226,007.16 |
| 10,000 | ₱36.10219 | ₱361,021.90 |

