
CL21A226MAYNNWE | |
|---|---|
DigiKey Part Number | 1276-CL21A226MAYNNWETR-ND - Tape & Reel (TR) 1276-CL21A226MAYNNWECT-ND - Cut Tape (CT) 1276-CL21A226MAYNNWEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A226MAYNNWE |
Description | CAP CER 22UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 10 | ₱10.54000 | ₱105.40 |
| 50 | ₱7.67000 | ₱383.50 |
| 100 | ₱6.78870 | ₱678.87 |
| 500 | ₱5.29400 | ₱2,647.00 |
| 1,000 | ₱4.83308 | ₱4,833.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱4.45434 | ₱8,908.68 |
| 4,000 | ₱4.14304 | ₱16,572.16 |
| 6,000 | ₱3.98727 | ₱23,923.62 |
| 10,000 | ₱3.81454 | ₱38,145.40 |
| 14,000 | ₱3.71362 | ₱51,990.68 |
| 20,000 | ₱3.61656 | ₱72,331.20 |

