3.3 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21A335KPFNNNE

DigiKey Part Number
1276-2912-2-ND - Tape & Reel (TR)
1276-2912-1-ND - Cut Tape (CT)
1276-2912-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21A335KPFNNNE
Description
CAP CER 3.3UF 10V X5R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21A335KPFNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 532,476
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱11.91000₱11.91
10₱6.72900₱67.29
50₱4.79980₱239.99
100₱4.19830₱419.83
500₱3.19546₱1,597.73
1,000₱2.88579₱2,885.79
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱2.63122₱5,262.44
4,000₱2.42220₱9,688.80
6,000₱2.31759₱13,905.54
10,000₱2.20168₱22,016.80
14,000₱2.13397₱29,875.58
20,000₱2.06886₱41,377.20
Manufacturers Standard Package