47 µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21A476MRYNNNE

DigiKey Part Number
1276-2919-2-ND - Tape & Reel (TR)
1276-2919-1-ND - Cut Tape (CT)
1276-2919-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21A476MRYNNNE
Description
CAP CER 47UF 4V X5R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21A476MRYNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 296,961
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱15.48000₱15.48
10₱9.17100₱91.71
50₱6.59820₱329.91
100₱5.81800₱581.80
500₱4.50078₱2,250.39
1,000₱4.09466₱4,094.66
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱3.76148₱7,522.96
4,000₱3.48725₱13,949.00
6,000₱3.34999₱20,099.94
10,000₱3.19790₱31,979.00
14,000₱3.10902₱43,526.28
20,000₱3.02356₱60,471.20
Manufacturers Standard Package