1000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B102KECSFNC

DigiKey Part Number
1276-2431-2-ND - Tape & Reel (TR)
1276-2431-1-ND - Cut Tape (CT)
1276-2431-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B102KECSFNC
Description
CAP CER 1000PF 250V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B102KECSFNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65,842
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱3.09700₱30.97
50₱2.13180₱106.59
100₱1.83410₱183.41
500₱1.33630₱668.15
1,000₱1.18385₱1,183.85
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱0.95608₱3,824.32
8,000₱0.87166₱6,973.28
12,000₱0.82943₱9,953.16
20,000₱0.78264₱15,652.80
28,000₱0.75533₱21,149.24
40,000₱0.72906₱29,162.40
Manufacturers Standard Package