
CL21B104KACNFNC | |
|---|---|
DigiKey Part Number | 1276-2442-2-ND - Tape & Reel (TR) 1276-2442-1-ND - Cut Tape (CT) 1276-2442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B104KACNFNC |
Description | CAP CER 0.1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B104KACNFNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.42900 | ₱14.29 |
| 50 | ₱0.95280 | ₱47.64 |
| 100 | ₱0.80990 | ₱80.99 |
| 500 | ₱0.56572 | ₱282.86 |
| 1,000 | ₱0.49188 | ₱491.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱0.38201 | ₱1,528.04 |
| 8,000 | ₱0.34137 | ₱2,730.96 |
| 12,000 | ₱0.32107 | ₱3,852.84 |
| 20,000 | ₱0.29858 | ₱5,971.60 |
| 28,000 | ₱0.28548 | ₱7,993.44 |
| 40,000 | ₱0.27286 | ₱10,914.40 |

