0.1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B104KACNNNC

DigiKey Part Number
1276-1099-2-ND - Tape & Reel (TR)
1276-1099-1-ND - Cut Tape (CT)
1276-1099-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B104KACNNNC
Description
CAP CER 0.1UF 25V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B104KACNNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 523,639
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.02500₱20.25
50₱1.34580₱67.29
100₱1.14340₱114.34
500₱0.81346₱406.73
1,000₱0.71281₱712.81
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱0.56275₱2,251.00
8,000₱0.50714₱4,057.12
12,000₱0.47938₱5,752.56
20,000₱0.44862₱8,972.40
28,000₱0.43067₱12,058.76
40,000₱0.41341₱16,536.40
Manufacturers Standard Package