0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B104KBC5PNL

DigiKey Part Number
1276-7000-2-ND - Tape & Reel (TR)
1276-7000-1-ND - Cut Tape (CT)
1276-7000-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B104KBC5PNL
Description
CAP CER 0.1UF 50V X7R 0805
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B104KBC5PNL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83,115
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱13.10000₱13.10
10₱7.38400₱73.84
50₱5.27620₱263.81
100₱4.62700₱462.70
500₱3.53846₱1,769.23
1,000₱3.20319₱3,203.19
2,500₱2.84959₱7,123.98
5,000₱2.63664₱13,183.20
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱2.37374₱35,606.10
30,000₱2.24515₱67,354.50
45,000₱2.18073₱98,132.85
75,000₱2.10936₱158,202.00
105,000₱2.06763₱217,101.15
150,000₱2.02749₱304,123.50
Manufacturers Standard Package