CL21B105MPFNNNE is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 282,593
Unit Price: ₱5.96000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 107,770
Unit Price: ₱5.96000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 209,579
Unit Price: ₱5.96000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₱0.66384
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 536,717
Unit Price: ₱5.96000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 154,423
Unit Price: ₱7.15000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 2,773,593
Unit Price: ₱7.15000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 159,183
Unit Price: ₱7.15000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 652,927
Unit Price: ₱7.15000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 105,531
Unit Price: ₱5.96000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 4,370
Unit Price: ₱5.96000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₱0.53793
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 125,985
Unit Price: ₱5.96000
Datasheet
1 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B105MPFNNNE

DigiKey Part Number
1276-2933-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21B105MPFNNNE
Description
CAP CER 1UF 10V X7R 0805
Customer Reference
Detailed Description
1 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B105MPFNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.