0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B224KBFVPNE

DigiKey Part Number
1276-7012-2-ND - Tape & Reel (TR)
1276-7012-1-ND - Cut Tape (CT)
1276-7012-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B224KBFVPNE
Description
CAP CER 0.22UF 50V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B224KBFVPNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
General Purpose
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 644,370
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱10.12000₱10.12
10₱5.59800₱55.98
50₱3.94220₱197.11
100₱3.44200₱344.20
500₱2.58924₱1,294.62
1,000₱2.32781₱2,327.81
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱2.11284₱4,225.68
4,000₱1.93627₱7,745.08
6,000₱1.84794₱11,087.64
10,000₱1.75006₱17,500.60
14,000₱1.69284₱23,699.76
20,000₱1.63786₱32,757.20
Manufacturers Standard Package