CL21B225MOFNNNE is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 172,229
Unit Price: ₱10.12000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 325,323
Unit Price: ₱7.15000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 14,086
Unit Price: ₱7.15000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₱0.83683
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 653,563
Unit Price: ₱13.10000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 117,241
Unit Price: ₱8.34000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 101,285
Unit Price: ₱7.15000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₱0.91131
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₱1.07980
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₱23.82000
Datasheet

Direct


TDK
In Stock: 3,288
Unit Price: ₱11.91000
Datasheet

Direct


TDK
In Stock: 24,247
Unit Price: ₱11.31000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: ₱2.59717
Datasheet
2.2 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B225MOFNNNE

DigiKey Part Number
1276-2957-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21B225MOFNNNE
Description
CAP CER 2.2UF 16V X7R 0805
Customer Reference
Detailed Description
2.2 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B225MOFNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.