
CL21B225KPFVPNE | |
|---|---|
DigiKey Part Number | 1276-CL21B225KPFVPNETR-ND - Tape & Reel (TR) 1276-CL21B225KPFVPNECT-ND - Cut Tape (CT) 1276-CL21B225KPFVPNEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B225KPFVPNE |
Description | CAP CER 2.2UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B225KPFVPNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱7.98000 | ₱79.80 |
| 50 | ₱5.72880 | ₱286.44 |
| 100 | ₱5.03790 | ₱503.79 |
| 500 | ₱3.86956 | ₱1,934.78 |
| 1,000 | ₱3.50869 | ₱3,508.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱3.21273 | ₱6,425.46 |
| 4,000 | ₱2.96931 | ₱11,877.24 |
| 6,000 | ₱2.84748 | ₱17,084.88 |
| 10,000 | ₱2.71256 | ₱27,125.60 |
| 14,000 | ₱2.63373 | ₱36,872.22 |
| 20,000 | ₱2.55788 | ₱51,157.60 |

