CL21B332JBANNNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₱63.27188
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₱3.22687
Datasheet

Direct


KEMET
In Stock: 3,228
Unit Price: ₱21.44000
Datasheet

Direct


KYOCERA AVX
In Stock: 14,998
Unit Price: ₱15.48000
Datasheet

Direct


KYOCERA AVX
In Stock: 23,145
Unit Price: ₱8.93000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱63.27188
Datasheet

Upgrade


KEMET
In Stock: 2
Unit Price: ₱23.82000
Datasheet

Upgrade


KEMET
In Stock: 228
Unit Price: ₱27.39000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱4.37566
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱7.09330
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱2.32942
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,774
Unit Price: ₱14.29000
Datasheet
3300 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B332JBANNNC

DigiKey Part Number
1276-2501-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21B332JBANNNC
Description
CAP CER 3300PF 50V X7R 0805
Customer Reference
Detailed Description
3300 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B332JBANNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.