
CL21B474KBFVPJE | |
|---|---|
DigiKey Part Number | 1276-CL21B474KBFVPJETR-ND - Tape & Reel (TR) 1276-CL21B474KBFVPJECT-ND - Cut Tape (CT) 1276-CL21B474KBFVPJEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B474KBFVPJE |
Description | CAP CER 0.47UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.25000 | ₱20.25 |
| 10 | ₱11.91000 | ₱119.10 |
| 50 | ₱8.71820 | ₱435.91 |
| 100 | ₱7.73550 | ₱773.55 |
| 500 | ₱6.07410 | ₱3,037.05 |
| 1,000 | ₱5.56197 | ₱5,561.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱5.14066 | ₱10,281.32 |
| 4,000 | ₱4.79422 | ₱19,176.88 |
| 6,000 | ₱4.62078 | ₱27,724.68 |
| 10,000 | ₱4.42861 | ₱44,286.10 |
| 14,000 | ₱4.31627 | ₱60,427.78 |
| 20,000 | ₱4.20819 | ₱84,163.80 |

