4.7 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B475KPFNNNE

DigiKey Part Number
1276-2972-2-ND - Tape & Reel (TR)
1276-2972-1-ND - Cut Tape (CT)
1276-2972-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B475KPFNNNE
Description
CAP CER 4.7UF 10V X7R 0805
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B475KPFNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146,282
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱11.91000₱11.91
10₱6.96700₱69.67
50₱4.95460₱247.73
100₱4.34120₱434.12
500₱3.30860₱1,654.30
1,000₱2.99060₱2,990.60
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱2.72918₱5,458.36
4,000₱2.51435₱10,057.40
6,000₱2.40671₱14,440.26
10,000₱2.28755₱22,875.50
14,000₱2.21794₱31,051.16
20,000₱2.15098₱43,019.60
Manufacturers Standard Package