
CL21C221GB61PNC | |
|---|---|
DigiKey Part Number | 1276-6750-2-ND - Tape & Reel (TR) 1276-6750-1-ND - Cut Tape (CT) 1276-6750-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21C221GB61PNC |
Description | CAP CER 220PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21C221GB61PNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 10 | ₱10.54000 | ₱105.40 |
| 50 | ₱7.65820 | ₱382.91 |
| 100 | ₱6.77080 | ₱677.08 |
| 500 | ₱5.27970 | ₱2,639.85 |
| 1,000 | ₱4.82057 | ₱4,820.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱4.08483 | ₱16,339.32 |
| 8,000 | ₱3.83130 | ₱30,650.40 |
| 12,000 | ₱3.70436 | ₱44,452.32 |
| 20,000 | ₱3.56371 | ₱71,274.20 |
| 28,000 | ₱3.48148 | ₱97,481.44 |
| 40,000 | ₱3.40240 | ₱136,096.00 |

