
CL31A475KBHNNNE | |
|---|---|
DigiKey Part Number | 1276-3057-2-ND - Tape & Reel (TR) 1276-3057-1-ND - Cut Tape (CT) 1276-3057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31A475KBHNNNE |
Description | CAP CER 4.7UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31A475KBHNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.82000 | ₱23.82 |
| 10 | ₱14.11300 | ₱141.13 |
| 50 | ₱10.40940 | ₱520.47 |
| 100 | ₱9.26600 | ₱926.60 |
| 500 | ₱7.34490 | ₱3,672.45 |
| 1,000 | ₱6.75178 | ₱6,751.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱6.26436 | ₱12,528.72 |
| 4,000 | ₱5.86300 | ₱23,452.00 |
| 6,000 | ₱5.66211 | ₱33,972.66 |
| 10,000 | ₱5.43954 | ₱54,395.40 |
| 14,000 | ₱5.30944 | ₱74,332.16 |
| 20,000 | ₱5.18424 | ₱103,684.80 |

