CL31B104KBCNNND is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₱70.71563
Datasheet

Direct


KEMET
In Stock: 250,355
Unit Price: ₱6.55000
Datasheet

Direct


KEMET
In Stock: 32,408
Unit Price: ₱8.34000
Datasheet

Direct


KEMET
In Stock: 1,203,815
Unit Price: ₱6.55000
Datasheet

Direct


YAGEO
In Stock: 159,035
Unit Price: ₱9.53000
Datasheet

Direct


KYOCERA AVX
In Stock: 85,722
Unit Price: ₱8.93000
Datasheet

Direct


KYOCERA AVX
In Stock: 52,870
Unit Price: ₱8.93000
Datasheet

Direct


Vishay Vitramon
In Stock: 54,349
Unit Price: ₱14.29000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱70.71563
Datasheet

Upgrade


KEMET
In Stock: 12,280
Unit Price: ₱39.90000
Datasheet

Upgrade


KEMET
In Stock: 36,367
Unit Price: ₱15.48000
Datasheet

Upgrade


KEMET
In Stock: 3,975
Unit Price: ₱15.48000
Datasheet

Upgrade


KEMET
In Stock: 177,076
Unit Price: ₱14.89000
Datasheet

Upgrade


YAGEO
In Stock: 203,301
Unit Price: ₱12.51000
Datasheet
0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B104KBCNNND

DigiKey Part Number
CL31B104KBCNNND-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31B104KBCNNND
Description
CAP CER 0.1UF 50V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
EDA/CAD Models
CL31B104KBCNNND Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000₱0.90921₱45,460.50