CL31B105KCHSW6E is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 10,409
Unit Price: ₱36.92000
Datasheet

Direct


TDK
In Stock: 1,951
Unit Price: ₱36.92000
Datasheet

Direct


YAGEO
In Stock: 6,964
Unit Price: ₱29.18000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₱19.04499
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₱34.24006
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱12.89615
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 50
Unit Price: ₱44.07000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱12.89615
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱12.89615
Datasheet
1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B105KCHSW6E

DigiKey Part Number
1276-7010-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31B105KCHSW6E
Description
CAP CER 1UF 100V X7R 1206
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B105KCHSW6E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.