10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B106KOHVPJE

DigiKey Part Number
1276-CL31B106KOHVPJETR-ND - Tape & Reel (TR)
1276-CL31B106KOHVPJECT-ND - Cut Tape (CT)
1276-CL31B106KOHVPJEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B106KOHVPJE
Description
CAP CER 10UF 16V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B106KOHVPJE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,310
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱27.99000₱27.99
10₱16.97200₱169.72
50₱12.62460₱631.23
100₱11.29070₱1,129.07
500₱9.03850₱4,519.25
1,000₱8.34296₱8,342.96
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱7.77158₱15,543.16
4,000₱7.30128₱29,205.12
6,000₱7.06581₱42,394.86
10,000₱6.80484₱68,048.40
14,000₱6.65229₱93,132.06
20,000₱6.50557₱130,111.40
Manufacturers Standard Package