0.022 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B223KHHNNNE

DigiKey Part Number
1276-3126-2-ND - Tape & Reel (TR)
1276-3126-1-ND - Cut Tape (CT)
1276-3126-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B223KHHNNNE
Description
CAP CER 0.022UF 630V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B223KHHNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 587,693
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱12.51000₱12.51
10₱7.02700₱70.27
50₱4.99020₱249.51
100₱4.37690₱437.69
500₱3.33600₱1,668.00
1,000₱3.01561₱3,015.61
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱2.75240₱5,504.80
4,000₱2.53594₱10,143.76
6,000₱2.42766₱14,565.96
10,000₱2.30774₱23,077.40
14,000₱2.23768₱31,327.52
20,000₱2.17027₱43,405.40
Manufacturers Standard Package