
CL31B333KEHNNNE | |
|---|---|
DigiKey Part Number | 1276-6688-2-ND - Tape & Reel (TR) 1276-6688-1-ND - Cut Tape (CT) 1276-6688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B333KEHNNNE |
Description | CAP CER 0.033UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B333KEHNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.31000 | ₱11.31 |
| 10 | ₱6.55100 | ₱65.51 |
| 50 | ₱4.62100 | ₱231.05 |
| 100 | ₱4.04340 | ₱404.34 |
| 500 | ₱3.07040 | ₱1,535.20 |
| 1,000 | ₱2.77086 | ₱2,770.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱2.52433 | ₱5,048.66 |
| 4,000 | ₱2.32186 | ₱9,287.44 |
| 6,000 | ₱2.22062 | ₱13,323.72 |

