
CL31B473KBCNNNC | |
|---|---|
DigiKey Part Number | 1276-1149-2-ND - Tape & Reel (TR) 1276-1149-1-ND - Cut Tape (CT) 1276-1149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B473KBCNNNC |
Description | CAP CER 0.047UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B473KBCNNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱4.46600 | ₱44.66 |
| 50 | ₱3.12040 | ₱156.02 |
| 100 | ₱2.70360 | ₱270.36 |
| 500 | ₱2.00922 | ₱1,004.61 |
| 1,000 | ₱1.79603 | ₱1,796.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.47729 | ₱5,909.16 |
| 8,000 | ₱1.35915 | ₱10,873.20 |
| 12,000 | ₱1.30003 | ₱15,600.36 |
| 20,000 | ₱1.23450 | ₱24,690.00 |
| 28,000 | ₱1.19623 | ₱33,494.44 |
| 40,000 | ₱1.15942 | ₱46,376.80 |

