
CL32B226MOJNNNE | |
|---|---|
DigiKey Part Number | 1276-3395-2-ND - Tape & Reel (TR) 1276-3395-1-ND - Cut Tape (CT) 1276-3395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32B226MOJNNNE |
Description | CAP CER 22UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32B226MOJNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱24.42000 | ₱24.42 |
| 10 | ₱14.64900 | ₱146.49 |
| 50 | ₱10.83820 | ₱541.91 |
| 100 | ₱9.65900 | ₱965.90 |
| 500 | ₱7.67124 | ₱3,835.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱7.05787 | ₱7,057.87 |
| 2,000 | ₱6.55378 | ₱13,107.56 |
| 3,000 | ₱6.30138 | ₱18,904.14 |
| 5,000 | ₱6.02182 | ₱30,109.10 |
| 7,000 | ₱5.85836 | ₱41,008.52 |
| 10,000 | ₱5.70114 | ₱57,011.40 |

