
RC0603J100CS | |
|---|---|
DigiKey Part Number | 1276-3756-2-ND - Tape & Reel (TR) 1276-3756-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC0603J100CS |
Description | RES SMD 10 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603J100CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.08400 | ₱20.84 |
| 25 | ₱1.54840 | ₱38.71 |
| 50 | ₱1.26240 | ₱63.12 |
| 100 | ₱1.04210 | ₱104.21 |
| 250 | ₱0.81704 | ₱204.26 |
| 500 | ₱0.69198 | ₱345.99 |
| 1,000 | ₱0.59312 | ₱593.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,010,000 | ₱0.24211 | ₱486,641.10 |

