RC3216F121CS is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Direct


Bourns Inc.
In Stock: 17,471
Unit Price: ₱5.96000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 24,725
Unit Price: ₱5.96000
Datasheet

Direct


Panasonic Industry
In Stock: 25,837
Unit Price: ₱9.53000
Datasheet

Direct


YAGEO
In Stock: 28,765
Unit Price: ₱5.96000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 48,330
Unit Price: ₱5.96000
Datasheet

Similar


YAGEO
In Stock: 748
Unit Price: ₱5.96000
Datasheet

Similar


YAGEO
In Stock: 4,397
Unit Price: ₱7.15000
Datasheet

Similar


Vishay Dale
In Stock: 8,642
Unit Price: ₱6.55000
Datasheet

Similar


Vishay Dale
In Stock: 30,502
Unit Price: ₱5.96000
Datasheet

Similar


Vishay Dale
In Stock: 7,557
Unit Price: ₱15.48000
Datasheet

Similar


Vishay Dale
In Stock: 19,131
Unit Price: ₱6.55000
Datasheet

Similar


Vishay Dale
In Stock: 22,618
Unit Price: ₱9.53000
Datasheet

Similar


Panasonic Industry
In Stock: 671
Unit Price: ₱19.65000
Datasheet
120 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC3216F121CS

DigiKey Part Number
1276-5672-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC3216F121CS
Description
RES SMD 120 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
120 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC3216F121CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes