RC3216F134CS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 18,980
Unit Price: ₱5.96000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₱0.52541
Datasheet

Direct


Panasonic Industry
In Stock: 28,473
Unit Price: ₱9.53000
Datasheet

Direct


YAGEO
In Stock: 5,579
Unit Price: ₱5.96000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 220,654
Unit Price: ₱5.96000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₱2.42631
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₱1.67609
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₱6.55000
Datasheet

Similar


YAGEO
In Stock: 4,940
Unit Price: ₱5.96000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱6.55000
Datasheet

Similar


Vishay Dale
In Stock: 737
Unit Price: ₱16.67000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱0.58553
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱1.28449
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₱4.11753
Datasheet
130 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC3216F134CS

DigiKey Part Number
1276-5785-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC3216F134CS
Description
RES SMD 130K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
130 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC3216F134CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.