RC6432F330CS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 11,330
Unit Price: ₱7.74000
Datasheet

Upgrade


YAGEO
In Stock: 5,516
Unit Price: ₱20.84000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 268
Unit Price: ₱76.22000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱15.48000
Datasheet

Similar


Vishay Dale
In Stock: 323
Unit Price: ₱42.28000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱10.16936
Datasheet

Similar


Bourns Inc.
In Stock: 27,880
Unit Price: ₱27.99000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₱12.76856
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₱8.16580
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₱2.66397
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₱10.93993
Datasheet
33 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC6432F330CS

DigiKey Part Number
RC6432F330CS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC6432F330CS
Description
RES 33 OHM 1% 1W 2512
Customer Reference
Detailed Description
33 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC6432F330CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.026" (0.66mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.