RCS3216J182CS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: ₱0.91362
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₱1.18100
Datasheet

Similar


YAGEO
In Stock: 4,900
Unit Price: ₱5.96000
Datasheet

Similar


YAGEO
In Stock: 14
Unit Price: ₱5.96000
Datasheet

Similar


Bourns Inc.
In Stock: 17,811
Unit Price: ₱5.96000
Datasheet

Similar


Vishay Dale
In Stock: 63,185
Unit Price: ₱6.55000
Datasheet

Similar


Vishay Dale
In Stock: 13,576
Unit Price: ₱15.48000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱1.22125
Datasheet

Similar


Panasonic Industry
In Stock: 93,560
Unit Price: ₱9.53000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₱4.11753
Datasheet

Similar


YAGEO
In Stock: 127,512
Unit Price: ₱5.96000
Datasheet

Similar


YAGEO
In Stock: 231,972
Unit Price: ₱5.96000
Datasheet
Image for RCS3216J182CS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS3216J182CS

DigiKey Part Number
RCS3216J182CS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCS3216J182CS
Description
RES 1.8K OHM 5% 1/4W 1206
Customer Reference
Detailed Description
1.8 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS3216J182CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.66mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.