SI-EPD006460EU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 321
Unit Price: ₱738.42000
Datasheet
Image for SI-EPD006460EU is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI-EPD006460EU

DigiKey Part Number
SI-EPD006460EU-ND
Manufacturer
Manufacturer Product Number
SI-EPD006460EU
Description
LED DRIVER CC AC/DC 12-54V 700MA
Customer Reference
Detailed Description
700mA 12 ~ 54V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samsung Semiconductor, Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
198VAC
Voltage - Input (Max)
264VAC
Voltage - Output
12 ~ 54V
Current - Output (Max)
700mA
Power (Watts)
15 W
Dimming
DALI
Features
OCP, OTP, OVP, SCP
Ratings
IP20
Operating Temperature
-20°C ~ 50°C
Efficiency
86%
Termination Style
Terminal Block
Size / Dimension
4.06" L x 2.64" W x 1.16" H (103.0mm x 67.0mm x 29.5mm)
Approval Agency
CE, VDE
Mounting Type
Chassis Mount
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes