
SI-N8T1254B0WW | |
|---|---|
DigiKey Part Number | 1510-SI-N8T1254B0WW-ND |
Manufacturer | |
Manufacturer Product Number | SI-N8T1254B0WW |
Description | LED MOD CM 110MM WH ROUND 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module CM 110mm G5 White, Neutral Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Neutral | |
CCT (K) | 4000K | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 2210lm (Typ) | |
Current - Test | 430mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 27.8V | |
Lumens/Watt @ Current - Test | 185 lm/W | |
Current - Max | - | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | With Connector | |
Size / Dimension | 110.00mm Dia | |
Height | 5.20mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱437.69000 | ₱437.69 |

