LED Lighting COBs, Engines, Modules Chip On Board (COB) COB D Gen3 Plus White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWHAHDNB27YZT3DC

DigiKey Part Number
1510-SPHWHAHDNB27YZT3DC-ND
Manufacturer
Manufacturer Product Number
SPHWHAHDNB27YZT3DC
Description
LED COB D GEN3 NEUT WHT SQ 4000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen3 Plus White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samsung Semiconductor, Inc.
Series
Packaging
Box
Part Status
Obsolete
Type
Chip On Board (COB)
Color
White, Neutral
CCT (K)
4000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
884lm (Typ)
Current - Test
180mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
33.7V
Lumens/Watt @ Current - Test
145 lm/W
Current - Max
360mA
CRI (Color Rendering Index)
90
Viewing Angle
115°
Features
-
Size / Dimension
13.50mm L x 13.50mm W
Height
1.50mm
Light Emitting Surface (LES)
9.80mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱120.29000₱120.29
10₱86.22800₱862.28
100₱65.78490₱6,578.49
500₱56.77736₱28,388.68
Manufacturers Standard Package