
SPHWHSHDNE27YZT3D4 | |
|---|---|
DigiKey Part Number | 1510-SPHWHSHDNE27YZT3D4TR-ND - Tape & Reel (TR) 1510-SPHWHSHDNE27YZT3D4CT-ND - Cut Tape (CT) 1510-SPHWHSHDNE27YZT3D4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPHWHSHDNE27YZT3D4 |
Description | LED COB D GEN4 WHT SQUARE 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen4 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 33.6V |
Series | Lumens/Watt @ Current - Test 173 lm/W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Max 1.15A |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 2621lm (Typ) | Lens Type Flat |
Current - Test 450mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNE27YZT3D4 | Samsung Semiconductor, Inc. | 246 | 1510-SPHWHAHDNE27YZT3D4-ND | ₱315.62000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱252.49000 | ₱252.49 |
| 10 | ₱191.39400 | ₱1,913.94 |
| 25 | ₱176.05360 | ₱4,401.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱271.55000 | ₱271.55 |
| 10 | ₱244.03600 | ₱2,440.36 |
| 25 | ₱230.72040 | ₱5,768.01 |
| 100 | ₱199.95700 | ₱19,995.70 |

