LED Lighting LM281B+ White, Cool 5700K 3.1V 150mA 120° 1113 (2835 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWH1228FD5WAQMSE

DigiKey Part Number
1510-SPMWH1228FD5WAQMSETR-ND - Tape & Reel (TR)
1510-SPMWH1228FD5WAQMSECT-ND - Cut Tape (CT)
1510-SPMWH1228FD5WAQMSEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPMWH1228FD5WAQMSE
Description
LED LM281B+ COOL WHT 5700K 2835
Customer Reference
Detailed Description
LED Lighting LM281B+ White, Cool 5700K 3.1V 150mA 120° 1113 (2835 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SPMWH1228FD5WAQMSE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
5700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
69lm (67lm ~ 71lm)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
3.1V
Lumens/Watt @ Current - Test
148 lm/W
CRI (Color Rendering Index)
80
Current - Max
160mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1113 (2835 Metric)
Supplier Device Package
2835
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.030" (0.75mm)
Thermal Resistance of Package
25°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,450
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.02500₱20.25
100₱1.38750₱138.75
500₱1.07428₱537.14
1,000₱0.96828₱968.28
2,000₱0.87628₱1,752.56