
SPMWH1228MD7WAUMVL | |
|---|---|
DigiKey Part Number | 1510-SPMWH1228MD7WAUMVLTR-ND - Tape & Reel (TR) 1510-SPMWH1228MD7WAUMVLCT-ND - Cut Tape (CT) 1510-SPMWH1228MD7WAUMVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWH1228MD7WAUMVL |
Description | LED LM281B+ WARM WHT 3500K 1411 |
Customer Reference | |
Detailed Description | LED Lighting LM281B+Pro White, Warm 3500K 2.8V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 32lm (31lm ~ 33lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 176 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 250mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.10000 | ₱13.10 |
| 10 | ₱8.75400 | ₱87.54 |
| 100 | ₱6.12170 | ₱612.17 |
| 500 | ₱4.90216 | ₱2,451.08 |
| 1,000 | ₱4.49781 | ₱4,497.81 |
| 2,000 | ₱4.15332 | ₱8,306.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.85929 | ₱15,437.16 |
| 8,000 | ₱3.60948 | ₱28,875.84 |
| 12,000 | ₱3.48109 | ₱41,773.08 |
| 20,000 | ₱3.33596 | ₱66,719.20 |
| 28,000 | ₱3.24960 | ₱90,988.80 |

