
SPMWH1229AD5SGU0SA | |
|---|---|
DigiKey Part Number | 1510-1450-2-ND - Tape & Reel (TR) 1510-1450-1-ND - Cut Tape (CT) 1510-1450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWH1229AD5SGU0SA |
Description | LED LM283B WARM WHT 3500K 2835 |
Customer Reference | |
Detailed Description | LED Lighting LM283B White, Warm 3500K 9.4V 100mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 108lm (103lm ~ 113lm) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 9.4V | |
Lumens/Watt @ Current - Test | 115 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 110mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 15°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| 10 | ₱6.37200 | ₱63.72 |
| 100 | ₱4.38880 | ₱438.88 |
| 500 | ₱3.48130 | ₱1,740.65 |
| 1,000 | ₱3.17997 | ₱3,179.97 |
| 2,000 | ₱2.92212 | ₱5,844.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.70238 | ₱10,809.52 |
| 8,000 | ₱2.51502 | ₱20,120.16 |
| 12,000 | ₱2.41872 | ₱29,024.64 |
| 20,000 | ₱2.30983 | ₱46,196.60 |
| 28,000 | ₱2.24497 | ₱62,859.16 |













