Parametric Equivalent
Parametric Equivalent

STOOPA17025Z032STD | |
|---|---|
DigiKey Part Number | 1510-1161-ND |
Manufacturer | |
Manufacturer Product Number | STOOPA17025Z032STD |
Description | LED DRIVER CC AC/DC 28-34V 0.7A |
Customer Reference | |
Detailed Description | 700mA 28 ~ 34V Constant Current LED Driver AC DC Converter Topology 1 Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 28 ~ 34V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 25 W | |
Dimming | Analog | |
Features | - | |
Ratings | - | |
Operating Temperature | - | |
Efficiency | 75% | |
Termination Style | Wire Leads | |
Size / Dimension | 7.72" L x 2.76" W x 1.30" H (196.0mm x 70.0mm x 33.1mm) | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Weight | - |



