Image for STOOPA221A5Z032STD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STOOPA221A5Z032STD

DigiKey Part Number
1510-1165-ND
Manufacturer
Manufacturer Product Number
STOOPA221A5Z032STD
Description
LED DRIVER CC AC/DC 28-36V 2.1A
Customer Reference
Detailed Description
2.1A 28 ~ 36V Constant Current LED Driver AC DC Converter Topology 2 Output
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samsung Semiconductor, Inc.
Series
-
Packaging
Box
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
2
Voltage - Input (Min)
100VAC
Voltage - Input (Max)
277VAC
Voltage - Output
28 ~ 36V
Current - Output (Max)
2.1A
Power (Watts)
150 W
Dimming
Analog
Features
-
Ratings
-
Operating Temperature
-
Efficiency
85%
Termination Style
Wire Leads
Size / Dimension
10.16" L x 4.04" W x 1.50" H (258.0mm x 102.6mm x 38.0mm)
Approval Agency
-
Mounting Type
Chassis Mount
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.