ADF6-20-03.5-S-4-2-A-TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Samtec Inc.
In Stock: 2
Unit Price: ₱806.90000
Datasheet
80 Position Connector High Density Array, Female Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 Position Connector High Density Array, Female Surface Mount Gold
AcceleRate HD Ultra-Dense Multi-Row Connectors from Samtec  PIO | DigiKey

ADF6-20-03.5-S-4-2-A-TR

DigiKey Part Number
612-ADF6-20-03.5-S-4-2-A-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADF6-20-03.5-S-4-2-A-TR
Description
0.635 MM ACCELERATE HD HIGH-DENS
Customer Reference
Detailed Description
80 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ADF6-20-03.5-S-4-2-A-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
High Density Array, Female
Number of Positions
80
Pitch
0.025" (0.64mm)
Number of Rows
4
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
5mm, 7mm, 10mm, 12mm
Height Above Board
0.147" (3.72mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes