


ADF6-60-03.5-L-4-0-A-FR | |
|---|---|
DigiKey Part Number | 612-ADF6-60-03.5-L-4-0-A-FRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADF6-60-03.5-L-4-0-A-FR |
Description | CONN 0.635MM SKT 240POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 240 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 7mm, 10mm, 12mm | |
Height Above Board | 0.144" (3.66mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | ₱837.87106 | ₱586,509.74 |


