400 Position Connector Array, Male Pins Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASP-134488-02

DigiKey Part Number
612-ASP-134488-02TR-ND - Tape & Reel (TR)
612-ASP-134488-02CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ASP-134488-02
Description
CONN ARRAY VITA 57.1 FMC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
400 Position Connector Array, Male Pins Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ASP-134488-02 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Array, Male Pins
Number of Positions
400
Pitch
0.050" (1.27mm)
Number of Rows
10
Mounting Type
Surface Mount
Features
VITA 57
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
-
Height Above Board
0.245" (6.22mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱1,884.16000₱1,884.16
10₱1,601.35900₱16,013.59
25₱1,506.99600₱37,674.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
200₱1,349.23330₱269,846.66
400₱1,181.94840₱472,779.36
Manufacturers Standard Package