
ASP-134603-01 | |
|---|---|
DigiKey Part Number | SAM8729TR-ND - Tape & Reel (TR) SAM8729CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASP-134603-01 |
Description | CONN ARRAY RCPT 160POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ASP-134603-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 160 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | VITA 57 | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.258" (6.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱801.54000 | ₱801.54 |
| 10 | ₱681.31200 | ₱6,813.12 |
| 25 | ₱638.61440 | ₱15,965.36 |
| 50 | ₱608.11260 | ₱30,405.63 |
| 100 | ₱591.77220 | ₱59,177.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₱724.60740 | ₱144,921.48 |
| 400 | ₱623.19225 | ₱249,276.90 |
| 600 | ₱548.45650 | ₱329,073.90 |
| 1,000 | ₱489.62308 | ₱489,623.08 |















