
ASP-134604-01 | |
|---|---|
DigiKey Part Number | 612-ASP-134604-01TR-ND - Tape & Reel (TR) 612-ASP-134604-01CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASP-134604-01 |
Description | CONN ARRAY PLUG 160POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ASP-134604-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 160 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | VITA 57 | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.240" (6.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱858.12000 | ₱858.12 |
| 10 | ₱729.24900 | ₱7,292.49 |
| 25 | ₱683.58640 | ₱17,089.66 |
| 50 | ₱650.95300 | ₱32,547.65 |
| 100 | ₱637.50660 | ₱63,750.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₱782.01360 | ₱156,402.72 |
| 400 | ₱672.85695 | ₱269,142.78 |
| 600 | ₱591.63123 | ₱354,978.74 |
| 1,000 | ₱527.43495 | ₱527,434.95 |
















