
BSE-020-01-F-D-A-TR | |
|---|---|
DigiKey Part Number | SAM15005TR-ND - Tape & Reel (TR) SAM15005CT-ND - Cut Tape (CT) SAM15005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSE-020-01-F-D-A-TR |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | BSE-020-01-F-D-A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 5mm, 8mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱186.99000 | ₱186.99 |
| 10 | ₱158.76000 | ₱1,587.60 |
| 25 | ₱148.77960 | ₱3,719.49 |
| 50 | ₱141.68140 | ₱7,084.07 |
| 100 | ₱134.91050 | ₱13,491.05 |
| 250 | ₱126.46040 | ₱31,615.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱111.95400 | ₱55,977.00 |
| 1,000 | ₱106.59510 | ₱106,595.10 |
| 2,500 | ₱100.04424 | ₱250,110.60 |
| 5,000 | ₱94.32720 | ₱471,636.00 |

