
BSE-060-01-F-D-A-TR | |
|---|---|
DigiKey Part Number | SAM13464TR-ND - Tape & Reel (TR) SAM13464CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BSE-060-01-F-D-A-TR |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | BSE-060-01-F-D-A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 5mm, 8mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱278.10000 | ₱278.10 |
| 10 | ₱236.35400 | ₱2,363.54 |
| 25 | ₱221.52600 | ₱5,538.15 |
| 50 | ₱210.93800 | ₱10,546.90 |
| 100 | ₱200.86220 | ₱20,086.22 |
| 250 | ₱188.28280 | ₱47,070.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱172.69500 | ₱86,347.50 |
| 1,000 | ₱162.57210 | ₱162,572.10 |
| 2,500 | ₱145.77840 | ₱364,446.00 |

