20 Position Cable Assembly Rectangular Card Edge to Card Edge, Reversed 0.167' (50.80mm, 2.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERCD-010-02.00-TEU-TED-1-D

DigiKey Part Number
612-ERCD-010-02.00-TEU-TED-1-D-ND
Manufacturer
Manufacturer Product Number
ERCD-010-02.00-TEU-TED-1-D
Description
CBL ASSEM HDR M-M 20POS 2"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Card Edge to Card Edge, Reversed 0.167' (50.80mm, 2.00")
Datasheet
 Datasheet
EDA/CAD Models
ERCD-010-02.00-TEU-TED-1-D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Card Edge to Card Edge, Reversed
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.031" (0.80mm)
Pitch - Cable
0.016" (0.40mm)
Length
0.167' (50.80mm, 2.00")
Features
-
Color
Blue, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱4,394.79000₱4,394.79
10₱3,735.63100₱37,356.31
Manufacturers Standard Package