
ERF8-020-01-L-D-EM4 | |
|---|---|
DigiKey Part Number | ERF8-020-01-L-D-EM4-ND |
Manufacturer | |
Manufacturer Product Number | ERF8-020-01-L-D-EM4 |
Description | CONN SOCKET 40POS EDGE MNT GOLD |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Outer Shroud Contacts Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-020-01-L-D-EM4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Board Edge, Straddle Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |















